APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q14 Series, 14 mm, Wire Termination, IP67 24V dc

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$60.22

(exc. GST)

$66.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 18 January 2027
  • Plus 100 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$60.22-
10 - 24$57.784%
25 - 49$55.567%
50 - 99$53.4811%
100 +$51.6214%

*price indicative

RS Stock No.:
287-3718
Mfr. Part No.:
Q14F5CZZRGB24E-CA
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Lens Colour

Diffused

Product Type

Panel Mount Indicator

Number of LEDs

3

Maximum Forward Current

20mA

Sub Type

Panel Mount LED Indicator

Terminal Type

Wire

LED Colour

Red, Blue, Green

IP Rating

IP67

Mount Hole Size

14 mm

Minimum Supply Voltage

1.8V

Viewing Angle

30 → 100 °

Maximum Supply Voltage

24V dc

Input Voltage Type

AC/DC

Multicolour/Single Colour

Multicolour

Standards/Approvals

EN60529, RoHS

Length

47.85mm

Series

Q14

Lens Finish

Water Clear, Diffused

COO (Country of Origin):
GB
The APEM LED indicator is a versatile and high-quality product designed for a range of applications. With unique features and reliable performance, it is the ideal choice for various industries.

Customizable LED indicator with RGB option available

10 mm colored diffused epoxy lens for enhanced visibility

Designed for panel mounting with solder lug/faston terminals

IP67 sealing option for added protection

Wide operating temperature range for versatile use

Long life expectancy of 100,000 hours for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy