APEM Panel Mount LED Indicator, Red, Yellow, Green Panel Mount Indicator Q14 Series, 14 mm, IP67 235V ac
- RS Stock No.:
- 287-3713
- Distrelec Article No.:
- 133-50-147
- Mfr. Part No.:
- Q14F1GZZRYG02E
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.73
(exc. GST)
$17.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 326 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $15.73 |
| 10 - 24 | $15.12 |
| 25 - 49 | $14.52 |
| 50 - 99 | $13.99 |
| 100 + | $13.51 |
*price indicative
- RS Stock No.:
- 287-3713
- Distrelec Article No.:
- 133-50-147
- Mfr. Part No.:
- Q14F1GZZRYG02E
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Lens Colour | Diffused | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 3 | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Red, Yellow, Green | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 1.8V | |
| Mount Hole Size | 14 mm | |
| Viewing Angle | 30 → 100 ° | |
| Maximum Supply Voltage | 235V ac | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Multicolour | |
| Standards/Approvals | RoHS, EN60529 | |
| Length | 47.85mm | |
| Series | Q14 | |
| Lens Finish | Water Clear, Diffused | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Lens Colour Diffused | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 3 | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Red, Yellow, Green | ||
IP Rating IP67 | ||
Minimum Supply Voltage 1.8V | ||
Mount Hole Size 14 mm | ||
Viewing Angle 30 → 100 ° | ||
Maximum Supply Voltage 235V ac | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Multicolour | ||
Standards/Approvals RoHS, EN60529 | ||
Length 47.85mm | ||
Series Q14 | ||
Lens Finish Water Clear, Diffused | ||
- COO (Country of Origin):
- GB
The APEM panel mount LED indicator features a 10mm colored diffused epoxy lens or water clear super bright LEDs with fixed light, flashing, and RGB options. With a flush bezel style, it offers a distinctive design for various applications.
Prominent and flush bezel styles
Solder lug/faston terminals for easy installation
Custom engraving available for personalized use
Available in RGB for versatile lighting options
Related links
- APEM Q8 Series Panel Mount LED Indicator Green IP67, 8 mm
- APEM Q14 Series Panel Mount LED Indicator IP67, 14 mm
- APEM Q14 Series Panel Mount LED Indicator IP67, 14 mm
- APEM Q14 Series Panel Mount LED Indicator IP67, 14 mm
- APEM Q14 Series Panel Mount LED Indicator Red IP67, 14 mm
- APEM Q14 Series Panel Mount LED Indicator RGB Panel Mount Indicator IP67, 14 mm
- APEM Q14 Series Panel Mount LED Indicator IP67, 14 mm
- APEM Q14 Series Panel Mount LED Indicator RGB Panel Mount Indicator IP67, 14 mm
