APEM Panel Mount LED Indicator, Red Panel Mount Indicator Q14 Series, 14 mm, IP67 12V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.40

(exc. GST)

$26.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$24.40
10 - 24$23.45
25 - 49$22.53
50 - 99$21.67
100 +$20.90

*price indicative

RS Stock No.:
287-3723
Distrelec Article No.:
133-07-501
Mfr. Part No.:
Q14P1CXXR12E
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Lens Colour

Diffused

Product Type

Panel Mount Indicator

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

Panel Mount LED Indicator

LED Colour

Red

IP Rating

IP67

Minimum Supply Voltage

1.8V

Viewing Angle

30 → 100 °

Mount Hole Size

14 mm

Maximum Supply Voltage

12V dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC/DC

Luminous Intensity

17000mcd

Length

47.85mm

Standards/Approvals

EN60529, RoHS

Series

Q14

Lens Finish

Diffused, Water Clear

COO (Country of Origin):
GB
The APEM panel mount LED indicator is a professional grade product with a 10mm colored diffused epoxy lens or water clear super bright LEDs. It offers fixed light, flashing, and RGB options, making it versatile for various applications.

Voltage 12VDC

LED Color Red

Mounting Hole Ø14mm

Series Q

Bezel Style Prominent

Type Of Illumination Fixed Light

Bezel Finish Bright Chrome

Sealing IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy