APEM Panel Mount LED Indicator RGB Panel Mount Indicator Q14 Series, 14 mm, Wire Termination, IP67 24V dc
- RS Stock No.:
- 287-3727
- Mfr. Part No.:
- Q14P5CZZRGB24E-CA
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save $15.20
View bulk pricing optionsSubtotal (1 unit)*
$37.89
(exc. GST)
$41.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 163 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $37.89 | - |
| 10 - 24 | $36.37 | $15.20 |
| 25 - 49 | $34.97 | $73.00 |
| 50 - 99 | $33.68 | $210.50 |
| 100 + | $32.51 | $538.00 |
*price indicative
- RS Stock No.:
- 287-3727
- Mfr. Part No.:
- Q14P5CZZRGB24E-CA
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Diffused | |
| Number of LEDs | 3 | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Blue, Red, Green | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Viewing Angle | 30 → 100 ° | |
| Minimum Supply Voltage | 1.8V | |
| Mount Hole Size | 14 mm | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Multicolour | |
| Length | 47.85mm | |
| Standards/Approvals | RoHS, EN60529 | |
| Series | Q14 | |
| Lens Finish | Diffused, Water Clear | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Lens Colour Diffused | ||
Number of LEDs 3 | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Blue, Red, Green | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Viewing Angle 30 → 100 ° | ||
Minimum Supply Voltage 1.8V | ||
Mount Hole Size 14 mm | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Multicolour | ||
Length 47.85mm | ||
Standards/Approvals RoHS, EN60529 | ||
Series Q14 | ||
Lens Finish Diffused, Water Clear | ||
- COO (Country of Origin):
- GB
The APEM Ø14 mm panel mount LED indicator is a versatile and durable lighting solution suitable for various applications. With distinctive features such as colored diffused epoxy lens, flush bezel style, and customizable engraving options, this LED indicator offers excellent performance and flexibility. It is designed to withstand environmental conditions and is built to last, making it a reliable choice for your lighting needs.
Colored diffused epoxy lens for enhanced visibility
Custom engraving option for added customization
Flush bezel style for a sleek appearance
IP67 sealing option for durability in harsh environments
Long life expectancy of 100,000 hours for reliable performance
Wide operating temperature range for versatile use
Related links
- APEM Q14 Series Panel Mount LED Indicator RGB Panel Mount Indicator IP67, 14 mm
- APEM Q14 Series Panel Mount LED Indicator Green Wire Termination 12V dc 20 mA
- APEM Q14 Series Panel Mount LED Indicator RGB Panel Mount Indicator IP67, 14 mm
- APEM Q10 Series LED Blue Wire Termination 24V dc 20 mA 10 mm
- APEM Q14 Series Panel Mount LED Indicator Red IP67, 14 mm
- APEM Q14 Series Panel Mount LED Indicator IP67, 14 mm
- APEM Q14 Series Panel Mount LED Indicator IP67, 14 mm
- APEM Q14 Series Panel Mount LED Indicator IP67, 14 mm
