CML Innovative Technologies LED, Red Panel Mount Indicator 1922X Series, 14 mm, Tab Termination, IP67 24V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.89

(exc. GST)

$16.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$14.89
10 - 99$14.75
100 +$14.04

*price indicative

RS Stock No.:
224-3604
Mfr. Part No.:
19221353
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Maximum Forward Current

25mA

Sub Type

LED

Terminal Type

Tab

LED Colour

Red

IP Rating

IP67

Minimum Supply Voltage

24V dc

Mount Hole Size

14 mm

Maximum Supply Voltage

24V dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

100mcd

Standards/Approvals

RoHS, REACH SVHC

Length

37mm

Series

1922X

COO (Country of Origin):
GB
The CML Innovative Technologies panel mount indicator has flashing red colour LED with 24Vdc rating and 25mA current. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has standard black chrome bezel and comes in M14 size.

It is RoHS and REACH SVHC compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy