CML Innovative Technologies Standard Bezel Panel Indicator, Red Panel Mount Indicator, 22 mm, Tab Termination, IP67 24V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$51.76

(exc. GST)

$56.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$51.76
10 - 99$51.06
100 +$47.86

*price indicative

RS Stock No.:
224-3611
Mfr. Part No.:
195A1350
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Maximum Forward Current

16mA

Sub Type

Standard Bezel Panel Indicator

LED Colour

Red

Terminal Type

Tab

IP Rating

IP67

Minimum Supply Voltage

24V

Mount Hole Size

22 mm

Maximum Supply Voltage

24V

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

160mcd

Standards/Approvals

REACH SVHC, RoHS

COO (Country of Origin):
GB
The CML Innovative Technologies panel mount indicator has red colour LED with 24V AC/DC rating and 16mA current. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has prominent black plastic bezel and comes in M22 size.

It is RoHS and REACH SVHC compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy