CML Innovative Technologies LED, Red Panel Mount Indicator 1927X Series, 14 mm, Tab Termination, IP67 24V ac/dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.48

(exc. GST)

$17.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$15.48
10 - 99$15.26
100 +$14.30

*price indicative

RS Stock No.:
224-3606
Mfr. Part No.:
19272350
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Maximum Forward Current

18mA

Sub Type

LED

LED Colour

Red

Terminal Type

Tab

IP Rating

IP67

Mount Hole Size

14 mm

Minimum Supply Voltage

24V ac/dc

Maximum Supply Voltage

24V ac/dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC, DC

Luminous Intensity

100mcd

Standards/Approvals

REACH SVHC, RoHS

Length

37mm

Series

1927X

COO (Country of Origin):
GB
The CML Innovative Technologies panel mount indicator has red colour LED with 24V AC/DC rating and 9/18mA current. It has -20°C to +60°C application and -25°C to +80°C storage temperature. It has prominent matt chrome bezel and comes in M14 size.

It is RoHS and REACH SVHC compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy