RS PRO Male DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 15 m
- RS Stock No.:
- 266-2498
- Brand:
- RS PRO
Subtotal (1 unit)*
$845.27
(exc. GST)
$929.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $845.27 |
*price indicative
- RS Stock No.:
- 266-2498
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 15m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 15m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO DisplayPort Cable, 15 m Length
This RS PRO DisplayPort Cable is designed to deliver high-quality video and audio signals over long distances. Ideal for professional and home use, it supports up to 8K resolution at 60Hz, ensuring crystal-clear visuals. The active optical cable technology reduces interference and extends the signal range beyond traditional copper cables.
Features and Benefits
DisplayPort Active Optical Cable: Extends signal range and reduces interference
DisplayPort v1.4: Supports the latest video standards
Supports 8K@60Hz: Delivers ultra-high-definition video quality
HBR 3: High Bit Rate 3 for enhanced data transmission
CPR Rated: Complies with Construction Products Regulation for safety
Frustration Free Packaging: Easy to open and use
Applications
Professional AV installations
Home theatre systems
Digital signage
Broadcasting
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Connector 1 and 2: DisplayPort, Male
Outer Sheath Material: PVC
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male DisplayPort to Male DisplayPort 15 m
- StarTech.com Male DisplayPort to Male DisplayPort 15 m
- RS PRO Male DisplayPort to Male DisplayPort 30 m
- RS PRO Male DisplayPort to Male DisplayPort 3 m
- RS PRO Male DisplayPort to Male DisplayPort 2 m
- RS PRO Male DisplayPort to Male DisplayPort 7 m
- RS PRO Male DisplayPort to Male DisplayPort 1 m
- RS PRO Male DisplayPort to Male DisplayPort 20 m
