CEWE Instruments Position Indicator Energy Meter PIR29-1 Series, 29 mm, Screw Termination, IP54 230V

Subtotal (1 unit)*

$66.47

(exc. GST)

$73.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.47

*price indicative

RS Stock No.:
559-676
Mfr. Part No.:
CW0000212291
Brand:
CEWE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

CEWE Instruments

Product Type

Energy Meter

Sub Type

Position Indicator

Terminal Type

Screw

IP Rating

IP54

Minimum Supply Voltage

24V

Mount Hole Size

29 mm

Maximum Supply Voltage

230V

Input Voltage Type

DC

Multicolour/Single Colour

Multicolour

Standards/Approvals

RoHS Compliant

Series

PIR29-1

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy