CEWE Instruments Position Indicator Energy Meter PIR29-1 Series, 29 mm, Screw Termination, IP54 230V
- RS Stock No.:
- 559-671
- Mfr. Part No.:
- CW0000202291
- Brand:
- CEWE Instruments
Subtotal (1 unit)*
$64.76
(exc. GST)
$71.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.76 |
*price indicative
- RS Stock No.:
- 559-671
- Mfr. Part No.:
- CW0000202291
- Brand:
- CEWE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEWE Instruments | |
| Product Type | Energy Meter | |
| Sub Type | Position Indicator | |
| Terminal Type | Screw | |
| IP Rating | IP54 | |
| Mount Hole Size | 29 mm | |
| Minimum Supply Voltage | 24V | |
| Maximum Supply Voltage | 230V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Multicolour | |
| Standards/Approvals | RoHS Compliant | |
| Series | PIR29-1 | |
| Select all | ||
|---|---|---|
Brand CEWE Instruments | ||
Product Type Energy Meter | ||
Sub Type Position Indicator | ||
Terminal Type Screw | ||
IP Rating IP54 | ||
Mount Hole Size 29 mm | ||
Minimum Supply Voltage 24V | ||
Maximum Supply Voltage 230V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Multicolour | ||
Standards/Approvals RoHS Compliant | ||
Series PIR29-1 | ||
- COO (Country of Origin):
- IN
Related links
- CEWE Instruments PI Series Moving Magnet Energy Meter IP54, 29 mm
- CEWE Instruments PI Series Moving Magnet Energy Meter IP54, 25 mm
- CEWE Instruments 1 Phase LCD Energy Meter
- CEWE Instruments 4 Phase LED Energy Meter, Type Digital
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 166 mm, 71 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 165 mm, 71 mm
- Phoenix Contact WP-GT Series Grey Polypropylene Cable Gland 29 mm max., IP54
- HOBUT R68M Analogue Panel Ammeter 120 A DC ±8 % Moving Magnet
