EAO LED, Green Panel Mount Indicator 17-37 Series, 18.3, Plug-In Termination, IP40, IP65
- RS Stock No.:
- 442-664
- Mfr. Part No.:
- 17-371351Z
- Brand:
- EAO
Subtotal (1 unit)*
$37.45
(exc. GST)
$41.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.45 |
*price indicative
- RS Stock No.:
- 442-664
- Mfr. Part No.:
- 17-371351Z
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Green | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 15mA | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Green | |
| IP Rating | IP40, IP65 | |
| Mount Hole Size | 18.3 | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 980mcd | |
| Standards/Approvals | UL 2011 / 65 / EC (RoHS), 2014 / 35 / EU (230 VAC), IEC 60529, REACH, RoHS | |
| Length | 52mm | |
| Series | 17-37 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour Green | ||
Number of LEDs 1 | ||
Maximum Forward Current 15mA | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Green | ||
IP Rating IP40, IP65 | ||
Mount Hole Size 18.3 | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 980mcd | ||
Standards/Approvals UL 2011 / 65 / EC (RoHS), 2014 / 35 / EU (230 VAC), IEC 60529, REACH, RoHS | ||
Length 52mm | ||
Series 17-37 | ||
- COO (Country of Origin):
- CZ
The EAO Indicator offers a perfect blend of functionality and stylish design, ideal for any panel mounting application. Designed with a round front and a dimension of 18.3 mm, it features a sleek black plastic reflector that not only provides a modern aesthetic but also excellent visibility with its vibrant green illumination. Engineered to operate within a wide voltage range, this product ensures reliable performance, even in challenging conditions. Its raised design and secure mounting cut-out facilitate effortless installation, making it a popular choice for various industries. With a focus on durability, the indicator is built to withstand the rigours of daily use while meeting stringent IP protection standards for both front and back. Furthermore, its environmental certifications confirm compliance with industry regulations, ensuring that the product is not just effective but also responsibly manufactured.
Round design enhances visual appeal and fits seamlessly into any panel
Plastic reflector ensures lightweight durability without compromising performance
Green illumination enhances visibility and communication in operational settings
Raised design allows for quick and easy installation in various environments
Reliable operation under a range of temperatures, making it suitable for diverse applications
IP40 and IP65 ratings ensure protection against dust and water ingress
Compliant with ROHS and REACH, prioritising environmental responsibility
Plug-in terminal design simplifies wiring and reduces installation time
Low operational current promotes energy efficiency without sacrificing brightness
Contains a concise, user-friendly mounting cut-out for straightforward fitting
Related links
- EAO 17-37 Series Indicator Plug-In Termination 24V 16 mA IP40, 16.2
- EAO 17-38 Series Indicator Plug-In Termination 24V 15 mA IP65, 16.2
- EAO 17-02 Series Indicator Plug-In Termination 24V 15 mA IP65, 6
- EAO 17-04 Series Indicator Plug-In Termination 24V 20 mA IP65, 8
- EAO 17-05 Series Indicator Plug-In Termination 24V 19 mA IP65, 8
- EAO 17-35 Series Indicator Plug-In Termination 230V 3 mA IP65, 14
- EAO 17-03 Series Indicator Plug-In Termination 24V 15 mA IP65, 6
- EAO 17-53 Series Indicator Plug-In Termination 19 mA IP65, 22.3
