EAO LED, Red Panel Mount Indicator 17-37 Series, 16.2, Plug-In Termination, IP65, IP40 24V
- RS Stock No.:
- 442-663
- Distrelec Article No.:
- 300-18-283
- Mfr. Part No.:
- 17-371350Z
- Brand:
- EAO
Subtotal (1 unit)*
$33.11
(exc. GST)
$36.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.11 |
*price indicative
- RS Stock No.:
- 442-663
- Distrelec Article No.:
- 300-18-283
- Mfr. Part No.:
- 17-371350Z
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Red | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 16mA | |
| Sub Type | LED | |
| LED Colour | Red | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP40 | |
| Mount Hole Size | 16.2 | |
| Minimum Supply Voltage | 24V | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 1200mcd | |
| Standards/Approvals | UL 2011 / 65 / EC (RoHS), IEC 60529, RoHS, REACH, 2014 / 35 / EU (230 VAC) | |
| Length | 52mm | |
| Series | 17-37 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour Red | ||
Number of LEDs 1 | ||
Maximum Forward Current 16mA | ||
Sub Type LED | ||
LED Colour Red | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP40 | ||
Mount Hole Size 16.2 | ||
Minimum Supply Voltage 24V | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 1200mcd | ||
Standards/Approvals UL 2011 / 65 / EC (RoHS), IEC 60529, RoHS, REACH, 2014 / 35 / EU (230 VAC) | ||
Length 52mm | ||
Series 17-37 | ||
- COO (Country of Origin):
- CN
The EAO Indicator is designed to enhance user experience and provide reliable performance in various applications. Featuring a sleek, round design with a front dimension of 18.3 mm, it seamlessly integrates into panels with minimal cut-out requirements. The robust plastic reflector, complemented by a striking red illumination colour, ensures excellent visibility in any environment. Built to withstand challenging conditions, this indicator offers IP40 protection on the front side, ensuring durability while maintaining an attractive appearance. The excellent illumination intensity delivers clear signals even in low light conditions, making it ideal for operational usage. With electrical characteristics that support a range of voltages, this product is a versatile choice for professionals seeking dependable signalling solutions.
Round design enhances aesthetic appeal in various installations
Compatibility with panel mounting offers flexible installation options
Designed for high visibility with a vibrant red illumination
Constructed from durable plastic, ensuring longevity under various conditions
IP65 rated on the front side for superior protection against dust and moisture
Plug-in terminal simplifies connections and reduces installation time
Optimised for a wide operating temperature range, accommodating different environments
Complies with stringent RoHS and REACH regulations for environmentally conscious manufacturing
Related links
- EAO 17-39 Series Indicator Plug-In Termination 24V 16 mA IP40, 16.2
- EAO 17-38 Series Indicator Plug-In Termination 26.4V 16 mA IP40, 16.2
- EAO 17-38 Series Indicator Plug-In Termination 24V 16 mA IP65, 16.2
- EAO 17-39 Series Indicator Plug-In Termination 24V 16 mA IP65, 16.2
- EAO 17-38 Series Indicator Plug-In Termination 24V 14 mA IP40, 16.2
- EAO 17-39 Series Indicator Plug-In Termination 24V 3 mA IP40, 16.2
- EAO 17-41 Series Indicator Plug-In Termination 230V ac 3 mA IP40, 16.2
- EAO 17-40 Series Indicator Plug-In Termination 230V ac 3 mA IP40, 16.2
