EAO LED, Yellow Panel Mount Indicator 17-41 Series, 16.2, Plug-In Termination, IP65, IP40 230V ac
- RS Stock No.:
- 442-683
- Mfr. Part No.:
- 17-411232Z
- Brand:
- EAO
Subtotal (1 unit)*
$42.21
(exc. GST)
$46.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.21 |
*price indicative
- RS Stock No.:
- 442-683
- Mfr. Part No.:
- 17-411232Z
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Yellow | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 3mA | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Yellow | |
| IP Rating | IP65, IP40 | |
| Mount Hole Size | 16.2 | |
| Maximum Supply Voltage | 230V ac | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC | |
| Luminous Intensity | 130mcd | |
| Standards/Approvals | 2014/35/EU, UL 2011/65/EC(RoHS) | |
| Length | 58mm | |
| Series | 17-41 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour Yellow | ||
Number of LEDs 1 | ||
Maximum Forward Current 3mA | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Yellow | ||
IP Rating IP65, IP40 | ||
Mount Hole Size 16.2 | ||
Maximum Supply Voltage 230V ac | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC | ||
Luminous Intensity 130mcd | ||
Standards/Approvals 2014/35/EU, UL 2011/65/EC(RoHS) | ||
Length 58mm | ||
Series 17-41 | ||
The EAO Indicator is designed for versatility and reliability, featuring a sleek round front form with a dimension of 18.3 mm. Crafted from durable plastic with a striking black reflector, this product seamlessly integrates into panel mounts with a precise cut-out size. The flush lens emits a vibrant yellow illumination, ensuring visibility under a wide range of conditions. Suitable for both industrial and commercial applications, it operates efficiently at 230 V AC while maintaining a compact profile and light weight. This indicator is also built to withstand harsh environments, featuring IP40 and IP65 protection for various conditions. With a temperature tolerance extending from -20 °C to +60 °C, it is designed for reliability even in challenging settings. Additionally, the product complies with several standards, ensuring user safety and environmental responsibility.
Offers excellent visibility with a bright yellow illumination
Rugged plastic construction ensures long-lasting performance
Designed for panel mounting, making installation straightforward
Plug-in terminals simplify wiring and reduce setup time
IP40 and IP65 ratings provide versatility for indoor and outdoor use
Temperature range accommodates diverse operational environments
Meets safety standards, including UL approval for added trust
Lightweight design facilitates easy handling and installation
Compact form factor allows for integration into various applications
Protected against interference from dust and moisture ingress
Related links
- EAO 17-41 Series Indicator Plug-In Termination 230V ac 3 mA IP40, 16.2
- EAO 17-41 Series Indicator Plug-In Termination 230V ac 3 mA IP40, 16.2
- EAO 17-39 Series Indicator Plug-In Termination 24V 3 mA IP40, 16.2
- EAO 17-40 Series Indicator Plug-In Termination 230V ac 3 mA IP40, 16.2
- EAO 17-38 Series Indicator Plug-In Termination 26.4V 16 mA IP40, 16.2
- EAO 17-40 Series Indicator Plug-In Termination 230V ac 3 mA IP40, 16.2
- EAO 17-41 Series Indicator Plug-In Termination 230V 3 mA IP65, 16.2
- EAO 17-41 Series Indicator Plug-In Termination 230V ac 3 mA IP65, 16.2
