EAO LED, Red Panel Mount Indicator 17-39 Series, 16.2, Plug-In Termination, IP40, IP65 24V

Subtotal (1 unit)*

$33.11

(exc. GST)

$36.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.11

*price indicative

RS Stock No.:
442-672
Mfr. Part No.:
17-391350Z
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Red

Product Type

Panel Mount Indicator

Number of LEDs

1

Maximum Forward Current

16mA

Sub Type

LED

Terminal Type

Plug-In

LED Colour

Red

IP Rating

IP40, IP65

Minimum Supply Voltage

24V

Mount Hole Size

16.2

Maximum Supply Voltage

24V

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

1470mcd

Length

52mm

Standards/Approvals

IEC 60529, RoHS, REACH, UL 2011 / 65 / EC (RoHS), 2014 / 35 / EU (230 VAC)

Series

17-39

COO (Country of Origin):
CN
The EAO Indicator stands out with its sleek round design and practical dimensions, making it a vital addition to various panel applications. Designed for seamless panel mounting, its robust plastic construction ensures durability while maintaining an elegant appearance. This product's illumination colour—vibrant red—provides clear visibility, serving both functional and aesthetic needs. It operates efficiently at a voltage of 24 V DC, allowing for reliable performance in multiple environmental conditions. Additionally, the indicator’s IP protection ratings (IP40 and IP65) offer assurance against moisture and dust ingress, making it an excellent choice for diverse operational settings.

Conical lens design enhances light diffusion

Plug-in terminal simplifies electrical connections

Robust construction is resistant to mechanical stress

Operating temperature range accommodates various environments

Weight of only 0.007 kg allows for easy installation

UL approved for guaranteed safety and reliability

IP65 protection ensures functionality in outdoor applications

Limited chemical resistance provides extra durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy