EAO LED, Blue Panel Mount Indicator 17-05 Series, 8, Plug-In Termination, IP40, IP65 24V

Subtotal (1 unit)*

$23.28

(exc. GST)

$25.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.28

*price indicative

RS Stock No.:
442-516
Mfr. Part No.:
17-050367
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Panel Mount Indicator

Lens Colour

Blue

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

Terminal Type

Plug-In

LED Colour

Blue

IP Rating

IP40, IP65

Mount Hole Size

8

Minimum Supply Voltage

24V

Maximum Supply Voltage

24V

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC

Luminous Intensity

57mcd

Length

41mm

Standards/Approvals

2014 / 35 / EU (230 VAC), IEC 60529, RoHS, UL 2011 / 65 / EC (RoHS), REACH

Series

17-05

Lens Finish

Polished Chromium Plated

COO (Country of Origin):
CH
The EAO Indicator embodies precision and excellence in a compact form. Designed with an elegant round profile and polished chrome-plated reflector, it not only enhances visibility but also adds a touch of sophistication to any panel. With a diameter of 9.5 mm, it is suitable for a range of applications, offering a robust performance in diverse environments. The height of its specifications ensures dependable operation, while its dual IP ratings provide both front and rear protection, making it resilient against the elements. Operating seamlessly on 24V AC, this indicator is ideally suited for environments that demand reliability alongside stylish functionality. Its unique mounting options and low power consumption align perfectly with modern energy standards, delivering a product that is not only efficient but also environmentally conscious.

Round design with a polished chrome-plated reflector enhances aesthetic appeal

Built to fit an 8 mm mounting cut-out, ensuring versatile installation options

Blue illumination colour stands out, clearly indicating functionality

IP40 and IP65 ratings ensure protection in various operational contexts

Compact plug-in terminal design simplifies connections while saving space

Low operation current contributes to energy efficiency and extends product lifespan

Robust environmental tolerances, suitable for both indoor and outdoor usage

Allows easy integration into application circuits with brass connectors for enhanced conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy