Banner K30L Series Red Indicator M22 x 1.5 Integral Qd, 10V dc, 30 V dc, 25mA, IP67, IP69K

Subtotal (1 unit)*

$173.21

(exc. GST)

$190.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.21

*price indicative

RS Stock No.:
331-292
Mfr. Part No.:
K30LRXXPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Indicator

Voltage

10V dc, 30V dc

Light Output Colour

Red

Current

25mA

Lamp Base

M22 x 1.5 Integral Qd

IP Rating

IP67, IP69K

Standards/Approvals

DIN 40050-9 (K30L, K50L, K50FL QD models and ), CE, RoHS

Length

57mm

Series

K30L

COO (Country of Origin):
US
The Banner Indicator is designed for diverse industrial applications, ensuring visibility and reliability in demanding environments. Crafted with a robust polycarbonate base and a translucent dome, it provides exceptional brightness and durability. Meeting IP67 and IP69K standards, this product is fully encapsulated, effectively sealing out dust and moisture for superior performance.

Low power consumption makes it an energy efficient lighting solution

Available in multiple LED colours to suit specific signalling needs

Robust design guarantees longevity reducing the need for frequent replacements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy