Banner K30 Series Green Indicator M22 x 1.5 Integral Qd, 10V dc, 30 V dc, 25mA, IP67
- RS Stock No.:
- 331-293
- Mfr. Part No.:
- K30LWXXPQ
- Brand:
- Banner
Subtotal (1 unit)*
$173.21
(exc. GST)
$190.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.21 |
*price indicative
- RS Stock No.:
- 331-293
- Mfr. Part No.:
- K30LWXXPQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Voltage | 10V dc, 30V dc | |
| Light Output Colour | Green | |
| Current | 25mA | |
| Lamp Base | M22 x 1.5 Integral Qd | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN 40050-9 | |
| Length | 57mm | |
| Series | K30 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Voltage 10V dc, 30V dc | ||
Light Output Colour Green | ||
Current 25mA | ||
Lamp Base M22 x 1.5 Integral Qd | ||
IP Rating IP67 | ||
Standards/Approvals DIN 40050-9 | ||
Length 57mm | ||
Series K30 | ||
- COO (Country of Origin):
- MX
The Banner Indicator is designed for versatile applications where reliable signalling is crucial. This model stands out with its fully encapsulated construction, offering robust protection against environmental factors. With an IP67 and IP69K rating, it ensures dependable operation in harsh conditions, making it an ideal choice for various industrial settings. The translucent polycarbonate dome provides clear visibility from all angles, while the green, red, and yellow LED colours deliver a vibrant indication essential for operational efficiency.
Translucent dome allows for 360 degree visibility
Available in three vibrant LED colours to suit various signalling requirements
Easy installation with standardised connection points
Related links
- Banner K30 Series Red 10V dc Quick Disconnect Termination IP67
- Banner K30 Series Yellow 10V dc Quick Disconnect Termination
- Banner K30 Series Yellow Indicator M22 x 1.5 Integral Qd 30 V dc IP67
- Banner K30 Series Red 10V dc IP69K, IP67
- Banner K30 Series Green 10V dc Cable Termination IP69K
- Banner EZ-LIGHT Series Green Indicator M22 x 1.5 Integral Qd 30 V dc IP67
- Banner K30L Series Red Indicator M22 x 1.5 Integral Qd 30 V dc IP69K
- Banner K30 Series Red 10V dc Screw Termination IP67
