Banner EZ-LIGHT Series Green Indicator M22 x 1.5 Integral Qd, 10V dc, 30 V dc, 25mA, IP69K, IP67

Subtotal (1 unit)*

$173.21

(exc. GST)

$190.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.21

*price indicative

RS Stock No.:
293-548
Mfr. Part No.:
K30LGXXPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Voltage

10V dc, 30V dc

Product Type

Indicator

Light Output Colour

Green

Current

25mA

Lamp Base

M22 x 1.5 Integral Qd

IP Rating

IP69K, IP67

Length

57mm

Standards/Approvals

DIN 40050-9 (K30L, K50L, K50FL QD)

Series

EZ-LIGHT

Mount Hole Size

22 mm

COO (Country of Origin):
MX
The Banner Indicator is a highly advanced one-colour general-purpose indicator designed to provide clear visual signals in a robust form factor. Crafted with a threaded polycarbonate base and a translucent dome, this indicator is fully encapsulated, ensuring resistance against environmental challenges. Compliant with IP67 and IP69K standards, it thrives in demanding applications, offering reliable operation under various temperature conditions.

Offers versatile installation options catering to diverse setup requirements

Provides bright clear visual indication enhancing operational awareness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy