Banner K30L Series Green Push Button Lamp M22 x 1.5 Integral Qd, 10V dc, 30 V dc, 40mA, IP67
- RS Stock No.:
- 293-547
- Mfr. Part No.:
- K30LGXXPPB2Q
- Brand:
- Banner
Subtotal (1 unit)*
$215.39
(exc. GST)
$236.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.39 |
*price indicative
- RS Stock No.:
- 293-547
- Mfr. Part No.:
- K30LGXXPPB2Q
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Push Button Lamp | |
| Voltage | 10V dc, 30V dc | |
| Light Output Colour | Green | |
| Lamp Base | M22 x 1.5 Integral Qd | |
| Current | 40mA | |
| IP Rating | IP67 | |
| Length | 62.8mm | |
| Standards/Approvals | IEC IP65, Enclosure Type 13 | |
| Series | K30L | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Push Button Lamp | ||
Voltage 10V dc, 30V dc | ||
Light Output Colour Green | ||
Lamp Base M22 x 1.5 Integral Qd | ||
Current 40mA | ||
IP Rating IP67 | ||
Length 62.8mm | ||
Standards/Approvals IEC IP65, Enclosure Type 13 | ||
Series K30L | ||
- COO (Country of Origin):
- MX
The Banner indicator features a rugged, cost-effective design with an integrated pushbutton. It offers IP65 waterproof construction, making it ideal for wash down environments. This versatile indicator is perfect for panel mounting or as a stand-alone device, providing clear visual signals in a variety of industrial and commercial settings.
Immune to EMI and RFI interference
10 to 30V dc operation
Related links
- Banner K30L Series Red Indicator M22 x 1.5 Integral Qd 30 V dc IP69K
- Banner K30L Series Green Yellow Indicator M22 x 1.5 Integral Qd 30 V dc
- Banner K30L Series Red Indicator M22 x 1.5 Integral Qd 30 V dc, IP65
- Banner K30L Series Red 10V dc Cable Termination IP67
- Banner K30L Series Green Yellow Indicator M22 x 1.5 Pvc Pigtail Qd 30 V dc IP67,
- Banner K30 Series Green Indicator M22 x 1.5 Integral Qd 30 V dc, IP67
- Banner K30 Series Green 10V dc Cable Termination, IP67
- Banner K30 Series Yellow Indicator M22 x 1.5 Integral Qd 30 V dc IP67
