Banner K30L Series Green, Red, Yellow Indicator M22 x 1.5 Pvc Pigtail Qd, 10V dc, 30 V dc, 25mA, Cable Termination,
- RS Stock No.:
- 293-541
- Mfr. Part No.:
- K30LGRYPQP
- Brand:
- Banner
Subtotal (1 unit)*
$173.21
(exc. GST)
$190.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.21 |
*price indicative
- RS Stock No.:
- 293-541
- Mfr. Part No.:
- K30LGRYPQP
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Voltage | 10V dc, 30V dc | |
| Light Output Colour | Green, Red, Yellow | |
| Lamp Base | M22 x 1.5 Pvc Pigtail Qd | |
| Current | 25mA | |
| Termination Type | Cable | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | DIN 40050-9 (K30L, K50L, K50FL QD and cabled models), CE | |
| Length | 44.5mm | |
| Series | K30L | |
| Mount Hole Size | 22 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Voltage 10V dc, 30V dc | ||
Light Output Colour Green, Red, Yellow | ||
Lamp Base M22 x 1.5 Pvc Pigtail Qd | ||
Current 25mA | ||
Termination Type Cable | ||
IP Rating IP67, IP69K | ||
Standards/Approvals DIN 40050-9 (K30L, K50L, K50FL QD and cabled models), CE | ||
Length 44.5mm | ||
Series K30L | ||
Mount Hole Size 22 mm | ||
- COO (Country of Origin):
- MX
The Banner Advanced indicator light designed to enhance visibility in various industrial applications. Featuring a compact and robust design, this model offers an impressive combination of flexibility and reliability. With the ability to select from a vibrant palette of colours, it allows for clear communication of status and alerts through visual signals.
Quickconnect design simplifies installation and reduces setup time
Compatible with various input types enhancing the flexibility of use
Supports easy integration with existing systems and processes
Related links
- Banner K30L Series Red 10V dc Cable Termination IP67
- Banner K30 Series Green 10V dc Cable Termination IP69K
- Banner K30L Series Green Yellow Indicator M22 x 1.5 Integral Qd 30 V dc
- Banner K30 Series Green 10V dc Cable Termination, IP67
- Banner K30LI Series Green 30V dc Cable Termination IP69K
- Banner K30L Series Red Indicator M22 x 1.5 Integral Qd 30 V dc, IP65
- Banner K30LN Series Green Yellow Indicator M22 x 1.5 Cable 30 V dc IP67, IP69K
- Banner K30L Series Red Indicator M22 x 1.5 Integral Qd 30 V dc IP69K
