Banner K80 Series Green Panel Mount Indicator Terminal Wiring Block, 18V, 30 V, 40mA Through Hole, IP67
- RS Stock No.:
- 294-914
- Mfr. Part No.:
- K80LGXXP
- Brand:
- Banner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 294-914
- Mfr. Part No.:
- K80LGXXP
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Panel Mount Indicator | |
| Voltage | 18V, 30V | |
| Light Output Colour | Green | |
| Current | 40mA | |
| Lamp Base | Terminal Wiring Block | |
| Mount Type | Through Hole | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN 40050-9 (for applicable models) | |
| Length | 66.7mm | |
| Series | K80 | |
| Mount Hole Size | 5.5 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Panel Mount Indicator | ||
Voltage 18V, 30V | ||
Light Output Colour Green | ||
Current 40mA | ||
Lamp Base Terminal Wiring Block | ||
Mount Type Through Hole | ||
IP Rating IP67 | ||
Standards/Approvals DIN 40050-9 (for applicable models) | ||
Length 66.7mm | ||
Series K80 | ||
Mount Hole Size 5.5 mm | ||
- COO (Country of Origin):
- US
The Banner Indicator is designed to deliver clear visual signals in any work environment. Its sleek polycarbonate base and translucent dome are engineered for durability, ensuring that the light remains visible even in challenging conditions. Rated at IP67 for dust and water resistance, this indicator can withstand the rigours of industrial applications. With a green LED that provides reliable illumination, it is perfect for use in signalling, status indication, or alert systems. The encapsulated design ensures long-lasting performance without the need for frequent maintenance.
Simplifies installation with versatile mounting options
Provides a reliable green indication for status or signalling
Engineered for ease of integration into various systems
Related links
- Banner K80 Series Green Panel Mount Indicator M12 Integral Qd 30 V Through Hole, IP67
- Banner K80 EZ-LIGHT Series Green Yellow Indicator M12 Integral Qd 30 V IP67
- Banner S22 Series Red 10V dc IP67
- RS PRO Non-Fused Terminal Block 2.5mm² Wire, 24A Screw
- VCC PML50 Series Series Red 28V dc IP67
- Banner Blue Red Yellow Indicator Lamp 30 V 80 mm Diameter
- Banner Blue Red 18V Screw In Base, 80 mm Diameter
- Banner K90 EZ-LIGHT Series Green Indicator M30 x 1.5 Integral Qd 30 V Through Hole, IP67
