Banner Panel Mount LED Indicator, Red, Green Indicator M18 Series, 16.5 mm, IP67 30V dc

Subtotal (1 unit)*

$290.21

(exc. GST)

$319.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$290.21

*price indicative

RS Stock No.:
293-945
Mfr. Part No.:
M18RGX7PQPMA
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Indicator

Number of LEDs

2

Maximum Forward Current

25mA

Sub Type

Panel Mount LED Indicator

LED Colour

Red, Green

IP Rating

IP67

Mount Hole Size

16.5 mm

Minimum Supply Voltage

10V

Maximum Supply Voltage

30V dc

Multicolour/Single Colour

Multicolour

Input Voltage Type

DC

Length

61mm

Standards/Approvals

RoHS

Series

M18

Lens Finish

Translucent

COO (Country of Origin):
US
The Banner Indicator, designed for versatility and reliability in various environments. Featuring a 2-colour functionality, this product seamlessly communicates status through bright indicators, ensuring visibility even in challenging conditions. Manufactured with a nickel-plated brass housing and a thermoplastic diffuser, it offers durability while maintaining a sleek and professional appearance. With an IP67 rating, this indicator ensures advanced protection against dust and water, making it suitable for outdoor and industrial applications.

Platinum encapsulated design ensures robustness in rugged environments

Compatible with PNP I/O blocks for flexible integration

Lightweight yet sturdy construction allows for versatile mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy