Banner Panel Mount LED Indicator, Green, Red Indicator M18 Series, 16.5 mm, Cable Wire Termination, IP67 30V dc
- RS Stock No.:
- 293-942
- Mfr. Part No.:
- M18GRXPQ
- Brand:
- Banner
Subtotal (1 unit)*
$264.52
(exc. GST)
$290.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $264.52 |
*price indicative
- RS Stock No.:
- 293-942
- Mfr. Part No.:
- M18GRXPQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Number of LEDs | 2 | |
| Maximum Forward Current | 25mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Green, Red | |
| Terminal Type | Cable Wire | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 10V | |
| Mount Hole Size | 16.5 mm | |
| Maximum Supply Voltage | 30V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Multicolour | |
| Length | 61mm | |
| Standards/Approvals | RoHS | |
| Series | M18 | |
| Lens Finish | Translucent | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Number of LEDs 2 | ||
Maximum Forward Current 25mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Green, Red | ||
Terminal Type Cable Wire | ||
IP Rating IP67 | ||
Minimum Supply Voltage 10V | ||
Mount Hole Size 16.5 mm | ||
Maximum Supply Voltage 30V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Multicolour | ||
Length 61mm | ||
Standards/Approvals RoHS | ||
Series M18 | ||
Lens Finish Translucent | ||
- COO (Country of Origin):
- US
The Banner Indicator is engineered to provide clear visual signals for various applications. With a robust nickel-plated brass housing and a fully encapsulated design, this indicator is built to withstand harsh conditions while maintaining consistent performance. Featuring PNP and NPN input options, it allows for flexible integration into existing systems. The indicator's vibrant LED colours provide instant visibility, making it ideal for operational environments where clarity and prompt feedback are paramount.
Simple installation is facilitated by standard wiring setups
Perfect for both indoor and outdoor use ensuring versatility
Ideal for applications demanding high visibility and reliability
Related links
- Banner M18 Series Panel Mount LED Indicator IP67, 16.5 mm
- Banner M18 Series Panel Mount LED Indicator Green Indicator 30V dc 25 mA 16.5 mm
- Banner S18L Series Panel Mount LED Indicator Screw Termination 30V dc 25 mA IP69K,
- Banner S18L Series Panel Mount LED Indicator Yellow IP69K 18 mm
- Banner S18L Series Panel Mount LED Indicator Screw Termination 30V dc 25 mA IP69K, 18
- Banner S18L Series Panel Mount LED Indicator IP67 18 mm
- Banner S18L Series Panel Mount LED Indicator Red Panel Mount Indicator 30V dc 25 mA IP69K, 18 mm
- Banner S18L Series Panel Mount LED Indicator IP67 18 mm
