Banner Panel Mount LED Indicator, Green Indicator S18L Series, 18 mm, IP67, IP69K 30V dc
- RS Stock No.:
- 294-366
- Mfr. Part No.:
- S18LGXXP
- Brand:
- Banner
Subtotal (1 unit)*
$108.14
(exc. GST)
$118.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.14 |
*price indicative
- RS Stock No.:
- 294-366
- Mfr. Part No.:
- S18LGXXP
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lens Colour | Clear | |
| Product Type | Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 25mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Green | |
| IP Rating | IP67, IP69K | |
| Mount Hole Size | 18 mm | |
| Minimum Supply Voltage | 10V | |
| Viewing Angle | 180 ° | |
| Maximum Supply Voltage | 30V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Length | 150mm | |
| Standards/Approvals | DIN 40050-9, UL Type 13, UL Type 4X | |
| Series | S18L | |
| Lens Finish | Translucent, Clear | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lens Colour Clear | ||
Product Type Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 25mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Green | ||
IP Rating IP67, IP69K | ||
Mount Hole Size 18 mm | ||
Minimum Supply Voltage 10V | ||
Viewing Angle 180 ° | ||
Maximum Supply Voltage 30V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Length 150mm | ||
Standards/Approvals DIN 40050-9, UL Type 13, UL Type 4X | ||
Series S18L | ||
Lens Finish Translucent, Clear | ||
- COO (Country of Origin):
- CN
The Banner Indicator is engineered for robust and versatile indication across diverse applications, delivering unparalleled visibility with its translucent design that enhances clarity from over 180 degrees. This model effectively combines aesthetic elegance with dependable performance, featuring independently selectable LED colours suitable for various signalling needs.
Designed to withstand high pressure wash down environments
Wide temperature range supports operation in extreme conditions
Daylight visible models improve indication in bright settings
Includes multiple wiring diagrams for simplified installation
Related links
- Banner S18L Series Panel Mount LED Indicator IP67 18 mm
- Banner S18L Series Panel Mount LED Indicator Red Panel Mount Indicator 30V dc 25 mA IP69K, 18 mm
- Banner S18L Series Panel Mount LED Indicator Yellow IP67 18 mm
- Banner S18L Series Panel Mount LED Indicator Red IP67 18 mm
- Banner S18L Series Panel Mount LED Indicator Yellow IP69K 18 mm
- Banner S18L Series Panel Mount LED Indicator Red Panel Mount Indicator 30V dc 25 mA IP67, 18 mm
- Banner S18L Series Panel Mount LED Indicator Green Panel Mount Indicator 30V dc 25 mA IP67, 18 mm
- Banner S18L Series Panel Mount LED Indicator Green IP69K 18 mm
