Banner Panel Mount LED Indicator, Green, Red Panel Mount Indicator S18L Series, 18 mm, IP67, IP69K 30V dc
- RS Stock No.:
- 295-287
- Mfr. Part No.:
- S18DLGRXN
- Brand:
- Banner
Subtotal (1 unit)*
$120.50
(exc. GST)
$132.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.50 |
*price indicative
- RS Stock No.:
- 295-287
- Mfr. Part No.:
- S18DLGRXN
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lens Colour | Clear | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 2 | |
| Maximum Forward Current | 25mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Green, Red | |
| IP Rating | IP67, IP69K | |
| Viewing Angle | 180 ° | |
| Minimum Supply Voltage | 1V | |
| Mount Hole Size | 18 mm | |
| Maximum Supply Voltage | 30V dc | |
| Multicolour/Single Colour | Multicolour | |
| Input Voltage Type | DC | |
| Standards/Approvals | UL Type 13, DIN 40050-9, UL Type 4X | |
| Length | 150mm | |
| Series | S18L | |
| Lens Finish | Translucent, Clear | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lens Colour Clear | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 2 | ||
Maximum Forward Current 25mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Green, Red | ||
IP Rating IP67, IP69K | ||
Viewing Angle 180 ° | ||
Minimum Supply Voltage 1V | ||
Mount Hole Size 18 mm | ||
Maximum Supply Voltage 30V dc | ||
Multicolour/Single Colour Multicolour | ||
Input Voltage Type DC | ||
Standards/Approvals UL Type 13, DIN 40050-9, UL Type 4X | ||
Length 150mm | ||
Series S18L | ||
Lens Finish Translucent, Clear | ||
- COO (Country of Origin):
- CN
The Banner LED indicator is designed for a wide range of applications, providing clear visual signals with exceptional luminosity. Featuring a robust construction, the indicator is housed in UV-stabilised polycarbonate, ensuring durability even in demanding environments. It operates efficiently within a broad voltage range, making it ideal for battery-powered systems.
Translucent face reduces false indications when the indicator is off
Facilitates easy integration with multiple connection options including M12 connectors
Compact design fits seamlessly into tight spaces enhancing installation flexibility
Related links
- Banner S18L Series Panel Mount LED Indicator Red Panel Mount Indicator 30V dc 25 mA IP69K, 18 mm
- Banner S18L Series Panel Mount LED Indicator IP67 18 mm
- Banner S18L Series Panel Mount LED Indicator IP67 18 mm
- Banner S18L Series Panel Mount LED Indicator Red IP67 18 mm
- Banner S18L Series Panel Mount LED Indicator Yellow IP67 18 mm
- Banner S18L Series Panel Mount LED Indicator Red Panel Mount Indicator 30V dc 25 mA IP67, 18 mm
- Banner S18L Series Panel Mount LED Indicator Yellow IP69K 18 mm
- Banner S18L Series Panel Mount LED Indicator Green Panel Mount Indicator 30V dc 25 mA IP67, 18 mm
