Banner Panel Mount LED Indicator, Red Panel Mount Indicator S18L Series, 18 mm, Screw Termination, IP67, IP69K 30V dc
- RS Stock No.:
- 294-368
- Mfr. Part No.:
- S18LRXXPT
- Brand:
- Banner
Subtotal (1 unit)*
$119.38
(exc. GST)
$131.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.38 |
*price indicative
- RS Stock No.:
- 294-368
- Mfr. Part No.:
- S18LRXXPT
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lens Colour | Clear | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 25mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | Screw | |
| LED Colour | Red | |
| IP Rating | IP67, IP69K | |
| Minimum Supply Voltage | 10V | |
| Viewing Angle | 180 ° | |
| Mount Hole Size | 18 mm | |
| Maximum Supply Voltage | 30V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Length | 150mm | |
| Standards/Approvals | UL Type 4X, UL Type 13, DIN 40050-9 | |
| Series | S18L | |
| Lens Finish | Translucent, Clear | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lens Colour Clear | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 25mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type Screw | ||
LED Colour Red | ||
IP Rating IP67, IP69K | ||
Minimum Supply Voltage 10V | ||
Viewing Angle 180 ° | ||
Mount Hole Size 18 mm | ||
Maximum Supply Voltage 30V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Length 150mm | ||
Standards/Approvals UL Type 4X, UL Type 13, DIN 40050-9 | ||
Series S18L | ||
Lens Finish Translucent, Clear | ||
- COO (Country of Origin):
- CN
The Banner State-of-the-art general purpose indicators, designed for versatility and performance in demanding environments. These indicators feature a semi-translucent dome that provides enhanced visibility over a wide angle, ensuring that they remain conspicuous even in bright ambient conditions. With options for multiple LED colours — including the striking combination of green, red, and other hues — they deliver clear, vivid signals tailored to various applications.
Available with both PNP and NPN input configurations for tailored compatibility
Rated IP69K for durability in harsh washdown environments
Daylightvisible models ensure clear indication even in high ambient light settings
Related links
- Banner S18L Series Panel Mount LED Indicator Screw Termination 30V dc 25 mA IP69K,
- Banner S18L Series Panel Mount LED Indicator Yellow IP67 18 mm
- Banner S18L Series Panel Mount LED Indicator Red Panel Mount Indicator 30V dc 25 mA IP69K, 18 mm
- Banner S18L Series Panel Mount LED Indicator Red IP67 18 mm
- Banner S18L Series Panel Mount LED Indicator Screw Termination 30V dc 25 mA IP67,
- Banner S18L Series Panel Mount LED Indicator IP67 18 mm
- Banner S18L Series Panel Mount LED Indicator IP67 18 mm
- Banner S18L Series Panel Mount LED Indicator Green Panel Mount Indicator 30V dc 25 mA IP67, 18 mm
