Banner EZ-LIGHT Series Blue, Green, Red Panel Mount Indicator M22 By 1.5 Threaded Base, 10V dc, 30 V dc, 60mA, Screw
- RS Stock No.:
- 293-526
- Mfr. Part No.:
- K30L2RGB7T
- Brand:
- Banner
Subtotal (1 unit)*
$194.31
(exc. GST)
$213.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.31 |
*price indicative
- RS Stock No.:
- 293-526
- Mfr. Part No.:
- K30L2RGB7T
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage | 10V dc, 30V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Blue, Green, Red | |
| Current | 60mA | |
| Lamp Base | M22 By 1.5 Threaded Base | |
| Termination Type | Screw | |
| IP Rating | IP69K, IP67 | |
| Length | 52.4mm | |
| Standards/Approvals | DIN 40050-9, UL Type 12, UL Type 4X, UL Type 13, FCC Part 15 Class B, CAN ICES-3 (B)/NMB-3(B), IEC 60068-2-6, IEC 60068-2-27 | |
| Series | EZ-LIGHT | |
| Mount Hole Size | 22 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage 10V dc, 30V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Blue, Green, Red | ||
Current 60mA | ||
Lamp Base M22 By 1.5 Threaded Base | ||
Termination Type Screw | ||
IP Rating IP69K, IP67 | ||
Length 52.4mm | ||
Standards/Approvals DIN 40050-9, UL Type 12, UL Type 4X, UL Type 13, FCC Part 15 Class B, CAN ICES-3 (B)/NMB-3(B), IEC 60068-2-6, IEC 60068-2-27 | ||
Series EZ-LIGHT | ||
Mount Hole Size 22 mm | ||
- COO (Country of Origin):
- US
The Banner Indicator is a state-of-the-art signalling device designed to enhance visibility and provide customisable notifications in an array of environments. This compact 30 mm RGB indicator features a vibrant multicolour display with the capability to flash, offering seven different colours in a single device. Engineered with durability in mind, it is suitable for both indoor and outdoor applications thanks to its robust IP67 and IP69K ratings.
User friendly programming via dedicated software for custom configurations
Durable construction withstands harsh environmental conditions
Visual distinctiveness aids in reducing response times in operational settings
Related links
- Banner EZ-LIGHT Series Blue Red Panel Mount Indicator M22 By 1.5 Threaded Base 30 V dc, Cable
- Banner K30L Series Blue Red Indicator M22 By 1.5 Threaded Base 30 V dc, M12 4-Pin Connector
- Banner EZ-LIGHT Series Green 10V dc Quick Disconnect Termination
- Banner EZ-LIGHT TL50 Tower Light Series Blue Red White Signal Tower Omni-Directional Sealed Audible
- Banner EZ-LIGHT Series Red 10V dc Cable Termination IP67
- Banner EZ-LIGHT TL50 Series Blue Red Yellow Signal Tower, 15 Lights 3V Threaded
- Banner EZ-LIGHT TL50 Series Blue Green Yellow Signal Tower Omni-Directional Sealed Audible Sounder,
- Banner EZ-LIGHT Series Green Indicator M22 x 1.5 Integral Qd 30 V dc IP67
