Banner K30L Series Green, Red, Yellow Indicator 4-Pin M12 Male Quick-Disconnect Connector, 10V dc, 30 V dc, 40mA, M12

Subtotal (1 unit)*

$173.21

(exc. GST)

$190.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.21

*price indicative

RS Stock No.:
293-529
Mfr. Part No.:
K30LGRBPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Voltage

10V dc, 30V dc

Product Type

Indicator

Light Output Colour

Green, Red, Yellow

Lamp Base

4-Pin M12 Male Quick-Disconnect Connector

Current

40mA

Termination Type

M12 4-Pin Connector

IP Rating

IP69K, IP67

Standards/Approvals

DIN 40050-9

Length

58mm

Series

K30L

Mount Hole Size

M22 x 1.5 mm

COO (Country of Origin):
MX
The Banner Indicator offers versatile signalling in a compact design, ideal for a range of industrial applications. With its robust construction and fully encapsulated electronics, it ensures durability and reliability even in challenging environments. The indicator features multiple LED colours, allowing for effective communication of status or alerts. Its IP67 rating guarantees protection against dust and water ingress, while the advanced thermoplastic polyester housing provides resilience against environmental factors.

IP67 rated for optimal protection against external elements

Fully encapsulated housing ensures long lasting operation

Thermoplastic polyester offers exceptional durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy