Red Lion Relay Output Module For Use With PM-50

Subtotal (1 unit)*

$179.82

(exc. GST)

$197.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.82

*price indicative

RS Stock No.:
276-9870
Mfr. Part No.:
PMM000I0RL400000
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Panel Meter Accessory

Accessory Type

Relay Output Module

For Use With

PM-50

Series

PM-50

Standards/Approvals

UKCA, CE, EN 61326-1, IEC/EN 61010-1, UL

RoHS Status: Exempt

COO (Country of Origin):
US
The Red Lion Quad Relay Module is designed to provide set point outputs. It features four FORM A relays. The module provides substantial isolation, with a rating of 3000 Vrms for 1 minute. When one relay is energized, it can handle 3 Amps at either 250 VAC or 30 VDC, specifically for resistive loads. When all relay is energized, reach relay can handle a maximum of 1 Amps.

CE Approved

RoHS compliant

Rugged IP25 enclosure

Emission CISPR 11 Class A

EN 61326 1 immunity to industrial locations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy