Red Lion LD, 4 Digit Counter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,611.59

(exc. GST)

$1,772.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$1,611.59
5 +$1,326.30

*price indicative

RS Stock No.:
653-7592
Distrelec Article No.:
302-29-637
Mfr. Part No.:
LD200400
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Counter

Reset Method

Manual

Number of Digits

4

Digit Height

57mm

Standards/Approvals

No

Series

LD

COO (Country of Origin):
US

Red Lion Digital Counter


The Red Lion LD series digital counter is a 4-digit, 2.25in large display red LED device. It has a voltage rating ranges between 50VAC and 250VAC. These include bi-directional, quadrature and anticoincidence counting, as well as the dual counter mode. When programmed as a dual counter, each counter has a separate scaling and decimal point selection.

This counter has a maximum count frequency of 35KHz.

Features and Benefits


LED large displays with various digit heights

Light, fully aluminium housing with mounting bracket

Digital height readable from up to 50m

Plug-in screw Terminal

Simple timer/cycle counter version or timer relay version

High resolution of up to 0.001 seconds

Operating temperature ranges between 0°C and 50°C

Applications


Industrial counting applications

Control and monitoring systems

Manufacturing assembly lines

Certifications


CSA C22.2 No. 14-M95

EN 61010-1

File E137808

IEC 529

IEC 61010-1

IP65 rated

UL508 approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy