Red Lion Output Card For Use With Quad Relay, Dual Relay, Quad Sourcing Transistor/SSR Drive, Dual Triac/Dual SSR
- RS Stock No.:
- 195-9224
- Mfr. Part No.:
- PAXCDS50
- Brand:
- Red Lion
Subtotal (1 unit)*
$215.15
(exc. GST)
$236.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.15 |
*price indicative
- RS Stock No.:
- 195-9224
- Mfr. Part No.:
- PAXCDS50
- Brand:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Output Card | |
| Accessory Type | Output Card | |
| For Use With | Quad Relay, Dual Relay, Quad Sourcing Transistor/SSR Drive, Dual Triac/Dual SSR Drive, Quad Sinking Transistor | |
| Standards/Approvals | RoHS Compliant | |
| Series | PAXCDS | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Output Card | ||
Accessory Type Output Card | ||
For Use With Quad Relay, Dual Relay, Quad Sourcing Transistor/SSR Drive, Dual Triac/Dual SSR Drive, Quad Sinking Transistor | ||
Standards/Approvals RoHS Compliant | ||
Series PAXCDS | ||
- COO (Country of Origin):
- US
PAX® Setpoint Plug-in Cards
Dual Triac/Dual SSR Drive
For Use with PAX Units Only
Isolated Zero Crossing Detection (TRAIC)
Max Load Current 1A @ 25°C (Triac)
Voltage 260 VAC max, 20 VAC min (Triac)
Two Isolated Sourcing PNP Transistors (SSR)
Output Voltage 18/24 VDC (unit dependent) +/- 10% (SSR)
Output Current 30 mA max total both outputs (SSR)
Related links
- Red Lion Output Card For Use With Quad Relay Quad Sourcing Transistor/SSR Drive
- Red Lion Output Card For Use With Quad Sinking Transistor Dual Triac/Dual SSR Drive Quad
- Red Lion Output Card For Use With Dual Triac/Dual SSR Drive Dual Relay Quad
- Red Lion Output Card with Dual RJ11 Connector For Use With PAX Meters
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input Logic/SSR 240V ac PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 1 Input, 2 Output Relay 240V ac PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
- Red Lion PXU Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 240V dc PID Controller
