Red Lion For Use With PM-50 Host Device

Subtotal (1 unit)*

$346.71

(exc. GST)

$381.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$346.71

*price indicative

RS Stock No.:
276-9868
Distrelec Article No.:
302-42-071
Mfr. Part No.:
PMM000I0AN000000
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Output Module

For Use With

PM-50 Host Device

Width

1.34mm

Height

1.76in

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Red Lion Analog Output Module is a versatile and accurate device for providing set point outputs in various industrial and control applications, with attention to isolation, accuracy, and compliance specifications. The module offers a full 16 bit resolution for output, ensuring precise control or interfacing capabilities. When used in a self powered configuration, the compliance for the 20 mA current output is specified with a maximum load of 500 ohms.

CE Approved

RoHS compliant

Rugged IP25 enclosure

Emission CISPR 11 Class A

EN 61326 1 immunity to industrial locations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy