Red Lion LD, 6 Digit Counter

Subtotal (1 unit)*

$2,314.63

(exc. GST)

$2,546.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 19 October 2026
  • Plus 3 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,314.63

*price indicative

RS Stock No.:
653-7637
Mfr. Part No.:
LD400600
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Counter

Reset Method

Manual

Number of Digits

6

Digit Height

101mm

Standards/Approvals

No

Series

LD

COO (Country of Origin):
US

LD-series large displays, 57 / 101 mm character height


LED large displays with various digit heights

Light fully aluminium housing with mounting bracket

Digital height readable from up to 50 m

Simple counter version and/or tachometer version

Multipurpose and flexible thanks to 8 different operating modes and internal relay and interface.

High IP64 protection rating

Simple timer/cycle counter version or timer relay version

High resolution of up to 0.001 seconds

High IP65 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy