Red Lion PM-50 3.5 in TFT LCD Digital Panel Multifunction Meter for Digital Signal, 45 mm x 45 mm
- RS Stock No.:
- 231-9841
- Distrelec Article No.:
- 302-42-066
- Mfr. Part No.:
- PM500D0301600F00
- Brand:
- Red Lion
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 231-9841
- Distrelec Article No.:
- 302-42-066
- Mfr. Part No.:
- PM500D0301600F00
- Brand:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Digital Signal | |
| Display Type | 3.5 in TFT LCD | |
| Cutout Height | 45mm | |
| Number of Digits | 9 | |
| Depth | 92.2mm | |
| Cutout Width | 45mm | |
| Digit Height | 12.7mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, UK CA, UL | |
| Meter Type | Digital | |
| Series | PM-50 | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Digital Signal | ||
Display Type 3.5 in TFT LCD | ||
Cutout Height 45mm | ||
Number of Digits 9 | ||
Depth 92.2mm | ||
Cutout Width 45mm | ||
Digit Height 12.7mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, UK CA, UL | ||
Meter Type Digital | ||
Series PM-50 | ||
- COO (Country of Origin):
- US
Monitor your equipment and see your data like never before with Red Lions Graphical Panel Meter, PM-50. This next-generation graphical panel meter connects you to the information that matters most, where and when you need it most. Unplug your old meter, insert PM-50, connect it to Wi-Fi, and start harvesting your data. Creating a smart plant floor has never been easier.
The Red Lion smart-device connectivity frees critical data from the confines of the plant floor, so you can remotely gather the workflow and process insights you need to increase production throughout. Instant notifications reduce downtime by keeping you on top of equipment needs. On the panel, a touchscreen interface loaded with vibrant, user-friendly graphics allows you to swipe and view more data with less effort. Its modular design grows with you. A built-in set-up wizard and available mobile programming app means anyone can program the meter. With PM-50, the simplicity of a panel meter meets the power of your connected future.
DISPLAY
3.5 Full colour graphical touchscreen
Single screen display, swipe for an additional 4 screens
DIN METER SIZE
Easily replaces 1/16 DIN products
DIGITAL INPUT MODELS
Count, rate & time
GRAPHICAL DISPLAY
Full colour touchscreen
Intuitive screens
Multiple displays
SIMPLE PROGRAMMING
Start-up Wizard
Programming App
Web server
ALARM NOTIFICATION
Display colour change
Focuses attention
DATA ACCESS
Wi-Fi
Modbus/RS485
Ethernet & RS232
MODULAR CONSTRUCTION
Plug-in play modules
Upgradeable firmware
Outputs, power & comms
EASY FIELD REPLACEMENT
Use existing wiring
4.3"" - 1/8 DIN products
3.5"" - 1/16 DIN products
SMART DEVICE CAPABILITIES
Functionality
Programming
Connectivity
- RS Stock No. 2319840
- Mfr. Part No. PM500A0400800F00
Each
$1,058.87
- RS Stock No. 0312791
- Mfr. Part No. D484565HZ180-300/1-001
Each
$102.38
- RS Stock No. 0481294
- Mfr. Part No. TA1220.015AX01
Each
$528.13
- RS Stock No. 1959188
- Mfr. Part No. PAXLT000
Each
$572.30
Related links
- Red Lion PM-50 3.5 in TFT LCD Digital Panel Multifunction Meter for Analogue Signal, 45 mm x 45 mm
- Red Lion PM-50 4.3 in TFT LCD Digital Panel Multifunction Meter for Digital Signal, 45 mm x 96 mm
- Red Lion PM-50 4.3 in TFT LCD Digital Panel Multifunction Meter for Analogue Signal, 45 mm x 96 mm
- TDE Instruments DPM961 LCD Digital Panel Multifunction Meter for Voltage Current, 22.2 mm x 45 mm
- Red Lion PAX LED Digital Panel Multifunction Meter for Voltage 45 mm x 92 mm
- Omron K3GN 7 Segment LCD Digital Panel Multifunction Meter for Voltage Current, 22.2 mm x 45 mm
- Omron K3GN 7 Segment LCD Digital Panel Multifunction Meter for Pulse Voltage, 22.2 mm x 45 mm
- Jumo 705099 TFT Colour Digital Panel Multifunction Meter for Voltage, 103.6 mm x 45 mm












