ABB Open Core Sensor For Use With Circuit Monitoring System, Pro M L Type
- RS Stock No.:
- 179-2412
- Mfr. Part No.:
- 2CCA880225R0001 CMS-120LA
- Brand:
- ABB
Subtotal (1 unit)*
$108.71
(exc. GST)
$119.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.71 |
*price indicative
- RS Stock No.:
- 179-2412
- Mfr. Part No.:
- 2CCA880225R0001 CMS-120LA
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Communication Module | |
| Accessory Type | Open Core Sensor | |
| For Use With | Circuit Monitoring System, Pro M L Type | |
| Series | CMS-120LA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Communication Module | ||
Accessory Type Open Core Sensor | ||
For Use With Circuit Monitoring System, Pro M L Type | ||
Series CMS-120LA | ||
Standards/Approvals No | ||
CMS-120LA 18mm Open-core Sensor 80A
- RS Stock No. 0165627
- Mfr. Part No. 0 600 007
Each
$21.70
- RS Stock No. 0165829
- Mfr. Part No. 1 405 492
Each
$40.87
- RS Stock No. 7099688
- Mfr. Part No. 4825 0089
Each
$146.30
- RS Stock No. 5294272
- Mfr. Part No. 2CMA132635R1000 Front mounting kit
Each
$117.32
Related links
- ABB Open Core Sensor For Use With Circuit Monitoring System, Pro M L Type
- ABB Open Core Sensor For Use With Pro M L Type, Circuit Monitoring System
- ABB Open Core Sensor For Use With Circuit Monitoring System
- ABB Emax2 1SDA07 Electronic Circuit Breaker 4000A 690V Type I Type S
- ABB Emax2 1SDA07 Electronic Circuit Breaker 6300A 690V Type I Type S
- ABB Emax2 1SDA07 Electronic Circuit Breaker 3200A 690V Rear Flat Horizontal Mount Type L Type G,
- ABB Emax2 E6.2 Electronic Circuit Breaker 5000A 690V Type G Type S
- ABB Emax2 1SDA07 Electronic Circuit Breaker 800A 690V Type G Type L











