ABB Emax2 EKIP G HI-TOUCH LSIG Electronic Circuit Breaker 5kA 690V, 4 channels Type L, Type G, Type I, Type S
- RS Stock No.:
- 259-3956
- Mfr. Part No.:
- 1SDA072000R1
- Brand:
- ABB
Subtotal (1 unit)*
$118,482.42
(exc. GST)
$130,330.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118,482.42 |
*price indicative
- RS Stock No.:
- 259-3956
- Mfr. Part No.:
- 1SDA072000R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electronic Circuit Breaker | |
| Range | Emax2 | |
| Series | EKIP G HI-TOUCH LSIG | |
| Number of Channels | 4 | |
| Current Rating | 5kA | |
| Voltage | 690V | |
| Breaking Capacity | 100kA | |
| Tripping Characteristics | Type L, Type G, Type I, Type S | |
| Terminal Type | Rear Terminal | |
| Length | 1.014m | |
| Width | 371mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electronic Circuit Breaker | ||
Range Emax2 | ||
Series EKIP G HI-TOUCH LSIG | ||
Number of Channels 4 | ||
Current Rating 5kA | ||
Voltage 690V | ||
Breaking Capacity 100kA | ||
Tripping Characteristics Type L, Type G, Type I, Type S | ||
Terminal Type Rear Terminal | ||
Length 1.014m | ||
Width 371mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.
Triple marking certification (IEC, UL, CCC)
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
Related links
- ABB Emax2 1SDA07 Electronic Circuit Breaker 6300A 690V Type I Type S
- ABB Emax2 1SDA07 Electronic Circuit Breaker 4000A 690V Type I Type S
- ABB Emax2 1SDA07 Electronic Circuit Breaker 800A 690V Type G Type L
- ABB Emax2 E6.2 Electronic Circuit Breaker 5000A 690V, 4 channels Ekip Dip LSI Release
- ABB Emax2 E6.2 Electronic Circuit Breaker 5000A 690V, 4 channels Ekip Dip LSIG Release
- ABB Emax2 E6.2 Electronic Circuit Breaker 5000A 690V, 4 channels Ekip Touch LSI Release
- ABB Emax2 E6.2 Electronic Circuit Breaker 5000A 690V, 3 channels Ekip Touch LSIG Release
- ABB Emax2 E6.2 Electronic Circuit Breaker 5000A 690V, 4 channels Ekip Touch LI Release 2