Red Lion Micro Line/Sensor Power Supply For Use With Micro Line Sensor

Subtotal (1 unit)*

$157.10

(exc. GST)

$172.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.10

*price indicative

RS Stock No.:
195-9157
Mfr. Part No.:
MLPS1000
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Power Supply

Accessory Type

Micro Line/Sensor Power Supply

For Use With

Micro Line Sensor

Standards/Approvals

No

Series

Micro-Line

COO (Country of Origin):
US
Micro-line Power Supply

Provides Power for the Micro-line Series

MLPS1: 12 VDC Output @ 400 mA

Easily Attached to the back of DT8, CUB4 and CUB5

  • RS Stock No. 2769871
  • Mfr. Part No. PMM000PWACP00000
Each
$195.55
Each
$177.29
  • RS Stock No. 2210409
  • Mfr. Part No. 48290195
Each
$60.67
  • RS Stock No. 2112697
  • Mfr. Part No. CCT15261
Each
$243.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy