Siemens For Use With 3SU1 Series
- RS Stock No.:
- 159-439
- Mfr. Part No.:
- 3SU1511-1AB60-3PA0
- Brand:
- Siemens
Subtotal (1 unit)*
$79.61
(exc. GST)
$87.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.61 |
*price indicative
- RS Stock No.:
- 159-439
- Mfr. Part No.:
- 3SU1511-1AB60-3PA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Holder | |
| For Use With | 3SU1 Series | |
| Width | 30mm | |
| Standards/Approvals | UKCA, EAC, CE | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Holder | ||
For Use With 3SU1 Series | ||
Width 30mm | ||
Standards/Approvals UKCA, EAC, CE | ||
Height 40mm | ||
- COO (Country of Origin):
- DE
The Siemens Holder is designed for efficient metal applications, offering a reliable solution for integrating LED modules with an aesthetically pleasing white finish. Supporting both AC and DC operations, it ensures power reliability while accommodating various contact configurations. The robust design prioritises durability, with a metal body that withstands environmental challenges. Ideal for applications requiring a positive opening function, it delivers exceptional performance and ease of use.
Durable metal construction for longevity
Versatile installation options
Effective LED integration with engaging design
High protection against environmental factors
Advanced technologies for reliability
Quick and easy installation with front plate mounting
Related links
- Siemens For Use With 3SU1 Series
- Siemens Holder For Use With 3SU1 Series
- Siemens SIRIUS ACT 3SU15 Series Contact Block White Light, 2 NC
- Siemens 3RT1 Contactor 26 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 160 kW 24V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 127V 1kV
- Siemens 3RT Contactor 3-Pole 90 kW 127V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 277V 1kV