Siemens Holder For Use With 3SU1 Series

Subtotal (1 unit)*

$50.60

(exc. GST)

$55.66

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$50.60

*price indicative

RS Stock No.:
158-020
Mfr. Part No.:
3SU1511-1AB20-3AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Holder

Product Type

Holder

For Use With

3SU1 Series

Standards/Approvals

EN 61373 Category 1, 3S2, UKCA, Class B, 3K6, IEC 81346-2, EAC, IEC 60068-2-27, IEC 60068-2-6, 3B2, IEC 60721 3M6, CE

Series

3SU1

COO (Country of Origin):
DE
The Siemens Holder defines reliability and performance in a compact design. Engineered for metal applications, it features a sleek LED module that illuminates in vibrant red, ensuring visibility in diverse settings. With robust construction and an insulation voltage rated at 500 V, this product withstands harsh environmental conditions while providing excellent durability. The holder accommodates a variety of electrical connections, allowing for swift installation with minimal hassle.

Supports compact installations

Wide operational temperature range

Advanced environmental resistance

Extended shock resistance rating

Spring type terminals for secure connections

Compatible with various conductor sizes

Related links