Phoenix Contact Panel Marker, 15 mm Length 0830537 White

Subtotal (1 unit)*

$637.27

(exc. GST)

$701.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$637.27

*price indicative

RS Stock No.:
857-3991
Mfr. Part No.:
0830537
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

15mm

Width

40mm

Colour

White

Material

Polyester

Number of Individual Labels

2500

Standards/Approvals

RoHS, DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
DE
Label, can be removed, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 40 x 15 mm, Number of individual labels: 2500

The EML-RM label is ideal for temporary marking.

Labeling service: Phoenix Contact can custom-label all EML-RM ... markers in accordance with your requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy