Phoenix Contact Panel Marker, 15 mm Length 0830605 White
- RS Stock No.:
- 857-4225
- Mfr. Part No.:
- 0830605
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$555.88
(exc. GST)
$611.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $555.88 |
*price indicative
- RS Stock No.:
- 857-4225
- Mfr. Part No.:
- 0830605
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 15mm | |
| Width | 40mm | |
| Colour | White | |
| Number of Individual Labels | 1000 | |
| Material | Polyester | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 15mm | ||
Width 40mm | ||
Colour White | ||
Number of Individual Labels 1000 | ||
Material Polyester | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Label for rough surfaces, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 40 x 15 mm, Number of individual labels: 1000
Related links
- Phoenix Contact Panel Marker, 15 mm Length 0830644 White
- Phoenix Contact Panel Marker, 15 mm Length 0800341 White
- Phoenix Contact Panel Marker, 15 mm Length 0830537 White
- Phoenix Contact Panel Marker, 15 mm Length 0830569 White
- Phoenix Contact Panel Marker, 15 mm Length 0803253 White
- Phoenix Contact Panel Marker, 15 mm Length 0830618 White
- Phoenix Contact Panel Marker, 15 mm Length 0830617 White
- Phoenix Contact Panel Marker, 15 mm Length 0830570 White
