HellermannTyton Natural Nylon Cable Clip, 15mm Max. Bundle
- RS Stock No.:
- 187-6707
- Mfr. Part No.:
- 151-75300 WPC15-PA66-NA
- Brand:
- HellermannTyton
53 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 100
$58.35
(exc. GST)
$64.19
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 14 | $58.35 | $0.584 |
15 - 49 | $57.39 | $0.574 |
50 + | $55.88 | $0.559 |
*price indicative
- RS Stock No.:
- 187-6707
- Mfr. Part No.:
- 151-75300 WPC15-PA66-NA
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
WPC Wire Push-In Clips
Versatile wire clip enabling multiple single wires to be inserted.
![](https://media.rs-online.com/t_line/LD187667-01.gif)
![](https://media.rs-online.com/t_line/LF187667-10.gif)
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Maximum Bundle Diameter | 15mm |
Affixing Method | Push In |
Material | Nylon 66 |
Colour | Natural |
Length | 15mm |
Width | 5.25 mm |
Depth | 22.7mm |
Dimensions [L x W x D] | 15 x 5.25 x 22.7mm |
Related links
- HellermannTyton Natural Nylon Cable Clip, 6mm Max. Bundle
- HellermannTyton Natural Nylon Screw Clip, 3mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 18mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 14mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 13mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 5mm Max. Bundle
- HellermannTyton Natural Nylon Cable Clip, 10.5mm Max. Bundle
- HellermannTyton Natural Nylon Mount Clip, 3.2mm Max. Bundle