Phoenix Contact Panel Marker, 15 mm Length 0830644 White

Subtotal (1 unit)*

$822.30

(exc. GST)

$904.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$822.30

*price indicative

RS Stock No.:
860-3335
Mfr. Part No.:
0830644
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

15mm

Width

6mm

Colour

White

Material

Acrylate

Number of Individual Labels

4000

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), RoHS

COO (Country of Origin):
DE
High-temperature label, for thermal transfer printers, resistant for 60 s at up to 300°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy