Phoenix Contact Panel Marker, 12 mm Length 5032361 White
- RS Stock No.:
- 860-3414
- Mfr. Part No.:
- 5032361
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$1,103.52
(exc. GST)
$1,213.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,103.52 | $110.352 |
*price indicative
- RS Stock No.:
- 860-3414
- Mfr. Part No.:
- 5032361
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 12mm | |
| Width | 12mm | |
| Colour | White | |
| Material | Polyester | |
| Number of Individual Labels | 273 | |
| Standards/Approvals | RoHS, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 12mm | ||
Width 12mm | ||
Colour White | ||
Material Polyester | ||
Number of Individual Labels 273 | ||
Standards/Approvals RoHS, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
Label sheet, DIN A4, Sheet, white, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, Office printing systems, mounting type: adhesive, lettering field size: 12 x 12 mm, Number of individual labels: 273
These labels have been specially developed for laser printers;The unperforated SK U ... sheets are available for custom label designs
Can be printed on all commercially available laser printers
Related links
- Phoenix Contact Panel Marker, 12 mm Length 5032387 White
- Phoenix Contact Panel Marker, 12 mm Length 5032374 White
- Phoenix Contact Panel Marker, 12 mm Length 0830614 Silver
- Phoenix Contact Panel Marker 12 mm Height 0806631 Silver
- Phoenix Contact Panel Marker, 4 mm Length 0830532 White
- Phoenix Contact Panel Marker, 30 mm Length 0816922 White
- Phoenix Contact Panel Marker, 49 mm Length 0827903 White
- Phoenix Contact Panel Marker, 6.8 mm Length 0807106 White
