HellermannTyton Panel Marking, 12.5 mm Height 596-00576 TAG27-12.5TDK1-1221-SR-1221-SR Silver

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$769.41

(exc. GST)

$846.35

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +$769.41$0.769

*price indicative

RS Stock No.:
775-7854
Mfr. Part No.:
596-00576 TAG27-12.5TDK1-1221-SR-1221-SR
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Panel Marking

Sub Type

Panel Label

Height

12.5mm

Width

27mm

Colour

Silver

Material

Polyester

Number of Individual Labels

1000

Standards/Approvals

RoHS

COO (Country of Origin):
DK

TT430 Printer Thermal Labels


Durable adhesive labels made form a thick material designed to replace engraved plastic plates.

Cost effective

Can replace engraved plastic plates

Additional label holder not necessary

High performance adhesive and compressible foam backing - optimal adhesion to uneven surfaces

Rounded corners ensure long term durability of adhesion

Various sizes to suit most common installed equipment

Prints high contrast text and barcodes

Available for the T430 Printer see stock number 775-7867

Resistance to aging, weathering, and UV Radiation

Resistance to the influence of chemicals and solvents

Related links