HellermannTyton Silver Label Roll, 35 mm Width, 1000 Per Roll Qty, 35 mm

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$1,584.15

(exc. GST)

$1,742.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,584.15$1.584

*price indicative

RS Stock No.:
775-7851
Mfr. Part No.:
596-00580 TAG35-18TDK1-1221-SR-1221-SR
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Label Roll

Label Width

35mm

Label Quantity

1000Per Roll

Label Length

35mm

Background Colour

Silver

Laminated

No

Material

Polyester

Standards/Approvals

RoHS

Compatible Printers

TT4000+, TT430

COO (Country of Origin):
DK

TT430 Printer Thermal Labels


Durable adhesive labels made form a thick material designed to replace engraved plastic plates.

Cost effective

Can replace engraved plastic plates

Additional label holder not necessary

High performance adhesive and compressible foam backing - optimal adhesion to uneven surfaces

Rounded corners ensure long term durability of adhesion

Various sizes to suit most common installed equipment

Prints high contrast text and barcodes

Available for the T430 Printer see stock number 775-7867

Resistance to aging, weathering, and UV Radiation

Resistance to the influence of chemicals and solvents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy