Phoenix Contact Label, 550 μm Length, 53.7 mm Height 1442459 White
- RS Stock No.:
- 717-274
- Mfr. Part No.:
- 1442459
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$161.05
(exc. GST)
$177.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | $16.105 | $161.05 |
| 50 - 90 | $15.783 | $157.83 |
| 100 + | $15.301 | $153.01 |
*price indicative
- RS Stock No.:
- 717-274
- Mfr. Part No.:
- 1442459
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Sub Type | Panel Label | |
| Height | 53.7mm | |
| Length | 550μm | |
| Width | 84.9mm | |
| Colour | White | |
| Self-Adhesive | Yes | |
| Number of Individual Labels | 2 | |
| Material | PVC | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Sub Type Panel Label | ||
Height 53.7mm | ||
Length 550μm | ||
Width 84.9mm | ||
Colour White | ||
Self-Adhesive Yes | ||
Number of Individual Labels 2 | ||
Material PVC | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plastic label card, in white, is blank and compatible with BLUEMARK ID COLOR or BLUEMARK ID marking systems. With a usable surface area of 85.6 x 54 mm, it provides 2 labels per card, making it Ideal for industrial applications that require larger labels for clear and professional identification. The Durable plastic construction ensures long-lasting labelling, helping you organize electrical components efficiently.
Silicone-free
UV resistance
Temperature resistance according to ANSI/UL 969-2018:03
Wipe resistance
Salt spray test according to DIN EN IEC 60068-2-11
Related links
- Phoenix Contact Label 53.7 mm Height 1442580 Red
- Phoenix Contact Label 53.7 mm Height 1442465 Silver
- Phoenix Contact Label 53.7 mm Height 1442462 Yellow
- Phoenix Contact Label 60 mm Height 1442467 White
- Phoenix Contact Label 29.8 mm Height 1442588 Blue
- Phoenix Contact Label 29.8 mm Height 1433144 Yellow
- Phoenix Contact Label 14.9 mm Height 1433145 Silver
- Phoenix Contact Label 29.8 mm Height 1442585 Red
