Phoenix Contact Label, 84.9 mm Length, 53.7 mm Height 1442462 Yellow
- RS Stock No.:
- 717-276
- Mfr. Part No.:
- 1442462
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$177.01
(exc. GST)
$194.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | $17.701 | $177.01 |
| 50 - 90 | $17.348 | $173.48 |
| 100 + | $16.816 | $168.16 |
*price indicative
- RS Stock No.:
- 717-276
- Mfr. Part No.:
- 1442462
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Card | |
| Product Type | Label | |
| Height | 53.7mm | |
| Length | 84.9mm | |
| Width | 53.7mm | |
| Colour | Yellow | |
| Self-Adhesive | Yes | |
| Material | PVC | |
| Number of Individual Labels | 2 | |
| Standards/Approvals | EN ISO 1518-1:2023 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Card | ||
Product Type Label | ||
Height 53.7mm | ||
Length 84.9mm | ||
Width 53.7mm | ||
Colour Yellow | ||
Self-Adhesive Yes | ||
Material PVC | ||
Number of Individual Labels 2 | ||
Standards/Approvals EN ISO 1518-1:2023 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plastic label card, in yellow, offers blank labels that can be marked using the BLUEMARK ID COLOR or BLUEMARK ID systems. It features a usable surface area of 85.6 x 54 mm and provides 2 labels per card. This card is perfect for industries requiring large, easy-to-read labels for electrical components, ensuring high visibility and efficiency. Its Durable construction guarantees that it will hold up under industrial use.
Silicone-free
UV resistance
Temperature resistance according to ANSI/UL 969-2018:03
Wipe resistance
Salt spray test according to DIN EN IEC 60068-2-11
Related links
- Phoenix Contact Label 16 mm Height 1442587 Blue
- Phoenix Contact Label 53.7 mm Height 1442580 Red
- Phoenix Contact Label 53.7 mm Height 1442465 Silver
- Phoenix Contact Label 53.7 mm Height 1442459 White
- Phoenix Contact Marker 53.7 mm Height 1442578 White
- Phoenix Contact Yellow on Yellow Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact White on White Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 85.6 mm Width 84.9 mm Label Width
