Phoenix Contact Label, 550 μm Length, 29.8 mm Height 1433144 Yellow
- RS Stock No.:
- 717-272
- Mfr. Part No.:
- 1433144
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$177.01
(exc. GST)
$194.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | $17.701 | $177.01 |
| 50 - 90 | $17.348 | $173.48 |
| 100 + | $16.816 | $168.16 |
*price indicative
- RS Stock No.:
- 717-272
- Mfr. Part No.:
- 1433144
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Panel Label | |
| Product Type | Label | |
| Height | 29.8mm | |
| Length | 550μm | |
| Width | 59.7mm | |
| Colour | Yellow | |
| Self-Adhesive | Yes | |
| Number of Individual Labels | 4 | |
| Material | PVC | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Panel Label | ||
Product Type Label | ||
Height 29.8mm | ||
Length 550μm | ||
Width 59.7mm | ||
Colour Yellow | ||
Self-Adhesive Yes | ||
Number of Individual Labels 4 | ||
Material PVC | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plastic label card is yellow and blank, designed for use with BLUEMARK ID COLOR or BLUEMARK ID systems. With a usable surface of 60 x 30 mm and 4 labels per card, it is Ideal for clear identification and marking in industrial environments. This card ensures high visibility for safety and operational efficiency, making it an excellent solution for labelling electrical components and devices.
Silicone-free
UV resistance
Temperature resistance according to ANSI/UL 969-2018:03
Wipe resistance
Salt spray test according to DIN EN IEC 60068-2-11
Related links
- Phoenix Contact Label 29.8 mm Height 1442588 Blue
- Phoenix Contact Label 29.8 mm Height 1442585 Red
- Phoenix Contact Label 29.8 mm Height 1433141 White
- Phoenix Contact Label 53.7 mm Height 1442465 Silver
- Phoenix Contact Label 60 mm Height 1442467 White
- Phoenix Contact Label 14.9 mm Height 1433145 Silver
- Phoenix Contact Label 53.7 mm Height 1442580 Red
- Phoenix Contact Label 53.7 mm Height 1442459 White
