Phoenix Contact Label, 550 μm Length, 60 mm Height 1442467 White
- RS Stock No.:
- 717-278
- Mfr. Part No.:
- 1442467
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$161.05
(exc. GST)
$177.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | $16.105 | $161.05 |
| 50 - 90 | $15.783 | $157.83 |
| 100 + | $15.301 | $153.01 |
*price indicative
- RS Stock No.:
- 717-278
- Mfr. Part No.:
- 1442467
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Panel Label | |
| Product Type | Label | |
| Height | 60mm | |
| Length | 550μm | |
| Width | 100mm | |
| Colour | White | |
| Self-Adhesive | Yes | |
| Number of Individual Labels | 2 | |
| Material | PVC | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Panel Label | ||
Product Type Label | ||
Height 60mm | ||
Length 550μm | ||
Width 100mm | ||
Colour White | ||
Self-Adhesive Yes | ||
Number of Individual Labels 2 | ||
Material PVC | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plastic label card in white features a surface area of 100 x 60 mm, offering 2 labels per card. It is designed for adhesive mounting and is compatible with marking systems such as BLUEMARK ID COLOR and BLUEMARK ID, making it Ideal for efficient labelling and identification.
Silicone-free
UV resistance
Temperature resistance according to ANSI/UL 969-2018:03
Wipe resistance
Salt spray test according to DIN EN IEC 60068-2-11
Related links
- Phoenix Contact Label 53.7 mm Height 1442459 White
- Phoenix Contact Label 29.8 mm Height 1442588 Blue
- Phoenix Contact Label 29.8 mm Height 1433144 Yellow
- Phoenix Contact Label 53.7 mm Height 1442465 Silver
- Phoenix Contact Label 14.9 mm Height 1433145 Silver
- Phoenix Contact Label 29.8 mm Height 1442585 Red
- Phoenix Contact Label 53.7 mm Height 1442580 Red
- Phoenix Contact Panel Marker 60 mm Height 1054878 White
